• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt RM4-4W 24V Crossbar switch Nominal voltage: 24 V Switching current (max.): 8 A 4 change-overs Piece 1 pc(s)

Packaging type
Piece
Product type
Crossbar switch
Contact type
4 change-overs
Nominal voltage
24 V
Switching voltage (max.)
250 V AC
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Crossbar switch

Type

RM4-4W 24V

Connection

Screw terminal

Factory colour

Grey-orange

Contact type

4 change-overs

Nominal voltage

24 V

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Features

+ LED

Max. temperature

50 °C

Min. temperature

-20 °C

Length

80 mm

Width

22.5 mm

Height

100 mm

Dim

(L x W x H) 80 x 22.5 x 100 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2799653 Appoldt RM4-4W 24V Crossbar switch Nominal voltage: 24 V Switching current (max.): 8 A 4 change-overs Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)