• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt SSR-230V/5A SSR Nominal voltage: 230 V AC Switching current (max.): 5 A 1 pc(s)

Product type
SSR
Nominal voltage
230 V AC
Switching voltage (max.)
250 V AC
Switching current (max.)
5 A
Type
SSR-230V/5A
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SSR

Type

SSR-230V/5A

Connection

Screw terminal

Factory colour

Grey-orange

Nominal voltage

230 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Features

+ LED

Max. temperature

50 °C

Min. temperature

-20 °C

Length

62 mm

Width

22 mm

Height

62 mm

Dim

(L x W x H) 62 x 22 x 62 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2799669 Appoldt SSR-230V/5A SSR Nominal voltage: 230 V AC Switching current (max.): 5 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)