• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila AQAPC4BK475 Cordless compressor Airbird C4 10.3 bar

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Aqiila AIRBIRD C4, 3in1: Portable compressor (for balls, bicycles, cars, etc.), power bank & lamp

  • Powerful air flow

Technical specifications

  • Maximum pressure 10.3 bar (150 PSI)
  • Air current 20-22 l/m
  • LC display
  • USB C
  • USB-A
  • Charging time: 2-3 hours
  • Battery life: 20-25 minutes
Dim

(L x W x H) 16 x 67 x 137 mm

Product type

Cordless compressor

Max. operating pressure

10.3 bar

Weight

206 g

Width

67 mm

Height

137 mm

Length

16 mm

Power supply (LOV)

rechargeable

Battery capacity

4000 mAh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330706 Aqiila AQAPC4BK475 Cordless compressor Airbird C4 10.3 bar

Description

Get to know the versatile electric air pump from Aqiila, your ideal companion for every situation! This portable air compressor, power bank and torch in one offers an impressive pressure of 10.3 bar (150 PSI) and an air current of 20-22 L/M. With a built-in 4000 mAh battery, LED light and practical attachments, you are always ready, no matter whether you inflate your tires, charge your telephone or need additional light.

Thanks to the powerful pressure and air flow, bicycle tires can be completely pumped in just 1 minute. The intelligent air pressure sensor automatically detects the current pressure and stops, when the desired value is reached, visible on the clear display. This portable compressor is perfect for motorcycle tires, car tires, motorcycle tires and balls.

The electric bicycle pump also works as a power bank so that you can charge your devices using the built-in 4000 mAh Li-ion battery. The multi-functionality is enhanced by the integrated torch, Ideal for situations, in which you need additional light. The compact and light design makes this multi-tool perfect for traveling. The Aqiila Airpump comes with a handy storage bag and various attachments, including a Schrader valve hose, a ball needle, a Presta valve, a Dunlop valve and a 30 cm USB-C cable, so that you always have the right tool to hand.

This text is machine translated.

Scope of delivery

  • Aqiila Airbird C4
  • Bag
  • Schrader-valve hose
  • Needle nose ball
  • Presta valve
  • Dunlop valve
  • USB-C - USB-C cable 30cm
  • User manual

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)