• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila CC2 Charger 32 W 1x USB-A, 1x USB-C® Quick Charge 3.0, Power Delivery Black Car, HGV USB Power Delivery (USB-PD),

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila Chargebird CC2 Auto charger 32mm 1x USB-C 1x USB-A

  • Quick Charge (QC) 3.0 technology
  • USB-A and USB-C port
  • Maximum charging power 32 W

Technical specifications

  • USB-C: 5 V/3 A, 9 V/2.22 A, 12 V/1.67 A
  • USB-A 5 V/2.4 A
  • USB-C + USB-A MAX. 32 W
Product type

Charger

32 W

Inputs

Cigarette lighter plug

Input voltage

12 V

24 V

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output voltage

5 V

9 V

12 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

CC2

Suitable for

Universal

Smartphone

Tablet

AirPods

Apple Watch

iPad

iPhone

Suitable for

Universal

Apple iPhone 12, 13, 14, 15, 16, 17 (alle Modelle)

Google Pixel 6, 7, 8, 6a, 7a, 8a, 8, 9 (alle Modelle)

Samsung Galaxy S21, S22, S23, S24 und S24 Ultra

AirPods Pro (Alle Generationen)

Samsung Galaxy Buds 2 Pro

Samsung Galaxy Tab S9

Nintendo Switch (OLED Modelle)

alle Smartphones mit USB-C Ladeanschluss

alle Tabletts mit USB-C Ladeanschluss

Apple Watch SE3

Apple Watch Series 11

iPad Pro 11" M5

iPad Pro 13" M5

Show more
PSU features

USB Power Delivery (USB-PD)

Quick charger

Factory colour

Black

Used at

Car

HGV

Charging method

Quick Charge 3.0

Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350778 Aqiila CC2 Charger 32 W 1x USB-A, 1x USB-C® Quick Charge 3.0, Power Delivery Black Car, HGV USB Power Delivery (USB-PD),

Description

Charge your devices very quickly with the Aqiila Chargebird CC2 32 32W car charger! It is perfect for traveling with USB-C and USB-A connections. Experience the freedom to be connected at all times – no matter where the journey takes you!

This text is machine translated.

Scope of delivery

  • Aqiila Chargebird CC2 32W car charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)