Perfect for traveling thanks to the foldable design
Flexible use thanks to universal connections
Maximum power generation by the mono-crystalline solar panels
Reliable in all weather conditions thanks to the IP65 classification
Additional protection and high light yield through the ETFE lamination
Perfect combination with the S1000 and S1500 Aqiila Power stations
Technical specifications
Folded dimensions 610 x 540 x 75 mm
Folded dimensions 2320 x 540 x 35 mm
Type of solar panels: Monocrystalline
Weather resistance: IP65 rating
Material: ETFE lamination
Cable type: 3 meter multiconnector XT60, Anderson, DC7909
Technology
Monocrystalline
Product type
Solar charger
Charging current (max.)
9.75 A
200 W
Outputs
DC7909
Anderson
XT60
Charging current (max.)
3000 mA
Output voltage
20.52 V
Factory colour
Black
Yellow
Weight
9.2 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3165172 Aqiila SUNBIRD P200 AQSO200SUN010 Solar charger Charging current (max.) 9.75 A 200 W
Description
Experience the freedom of mobile energy with the Aqiila Sunbird P200 solar panel. This folding panel with a practical, magnetic carrying handle is the perfect companion for your camping adventure, anywhere on the move or as a reliable energy solution for home use. Fitted with the latest technologies and a robust design, the Sunbird P200 offers optimum energy efficiency. This panel gives you access to the power of the sun everywhere.
Advanced technology Benefit from the monocrystalline panels. These solar panels have a high efficiency, WAS allows them to convert solar energy into more electricity than other types of solar panels. When used in combination with Aqiila Power stations, you also benefit from MPPT technology. This optimizes the power generation in the Power station, in order to bring the Maximum out of the solar energy, even in less ideal light conditions.
Easy to fold, portable and efficient solar energy With the Aqiila Sunbird P200 solar panel, you never have to worry about camping or traveling without power unless you forget to fold it out. It is foldable and fitted with a practical magnetic handle, making this WAS portable solar panel. With the integrated stands you can place it wherever you want and the slim profile provides for an easy storage. Ideal for camping, traveling everywhere or as a reliable power source for home.
Can be used everywhere This solar panel can be perfectly combined with Aqiila Powerbird Power stations. Naturally, it is also compatible with Power stations from other brands. It is equipped with a 3 meter multiconnector cable (XT60, Anderson, DC7909), WAS makes it easy to connect it to different devices, both at home as well as while camping.
Sustainable design Thanks to the IP65 classification the solar panel is protected against almost all weather conditions. In addition, ETFE lamination ensures that the solar panel is better protected against physical damage. It also has a non-adherent surface, which means that dust and dirt have fewer chances. This contributes to a higher light yield.
This text is machine translated.
Scope of delivery
Sunbird P200
3 m multi connector cable
User manual.
Description
Experience the freedom of mobile energy with the Aqiila Sunbird P200 solar panel. This folding panel with a practical, magnetic carrying handle is the perfect companion for your camping adventure, anywhere on the move or as a reliable energy solution for home use. Fitted with the latest technologies and a robust design, the Sunbird P200 offers optimum energy efficiency. This panel gives you access to the power of the sun everywhere.
Advanced technology Benefit from the monocrystalline panels. These solar panels have a high efficiency, WAS allows them to convert solar energy into more electricity than other types of solar panels. When used in combination with Aqiila Power stations, you also benefit from MPPT technology. This optimizes the power generation in the Power station, in order to bring the Maximum out of the solar energy, even in less ideal light conditions.
Easy to fold, portable and efficient solar energy With the Aqiila Sunbird P200 solar panel, you never have to worry about camping or traveling without power unless you forget to fold it out. It is foldable and fitted with a practical magnetic handle, making this WAS portable solar panel. With the integrated stands you can place it wherever you want and the slim profile provides for an easy storage. Ideal for camping, traveling everywhere or as a reliable power source for home.
Can be used everywhere This solar panel can be perfectly combined with Aqiila Powerbird Power stations. Naturally, it is also compatible with Power stations from other brands. It is equipped with a 3 meter multiconnector cable (XT60, Anderson, DC7909), WAS makes it easy to connect it to different devices, both at home as well as while camping.
Sustainable design Thanks to the IP65 classification the solar panel is protected against almost all weather conditions. In addition, ETFE lamination ensures that the solar panel is better protected against physical damage. It also has a non-adherent surface, which means that dust and dirt have fewer chances. This contributes to a higher light yield.
This text is machine translated.
Scope of delivery
Sunbird P200
3 m multi connector cable
User manual.
What kind of Solar-Powered Chargers are you looking for?