• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila W2 USB charger 45 W 2x USB-C® Power Delivery White Indoors

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila W2 USB charger

  • GaN technology

Technical specifications

Product type

USB charger

45 W

Inputs

Europlug

No. of outputs

2 x

Outputs

2x USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

W2

Suitable for

Universal

iPhone

iPad

AirPods

Apple Watch

Smartphone

Tablet

Nintendo Switch

Suitable for

Universal

Apple iPhone 16 (Alle Varianten)

Samsung Galaxy S23 Ultra

Google Pixel 7 Pro

Samsung Galaxy Tab S8

Nintendo Switch

iPhone 17, 17 Pro, 17 Pro Max

Apple Watch SE 3

Apple Watch Series 11

AirPods Pro 3

iPad Pro 11" M5

iPad Pro 13" M5

Show more
Dim

(L x W x H) 85 x 37 x 35 mm

Height

35 mm

Length

85 mm

Width

37 mm

Weight

92 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Documents & Downloads

Datasheet

Datasheet 3343949 Aqiila W2 USB charger 45 W 2x USB-C® Power Delivery White Indoors

User & Safety Instructions

User & Safety Instructions 3343949 Aqiila W2 USB charger 45 W 2x USB-C® Power Delivery White Indoors

Description

Discover Aqiila Chargebird W2
USB plug This powerful and compact charger with Power delivery
Is perfect for a wide range of USB devices.



The Chargebird W2 USB-charger draws
Can be achieved by its fast transmission speed, enabled by the
Advanced GaN technology. This not only increases performance,
But also for more efficient charging. With two USB-C ports you can work effortlessly
Charge two devices at the same time. Power delivery technology guarantees
That your devices are charged quickly and securely.



The USB adapter automatically delivers the
The right amount of power, regardless of which device you use. With one
Input from 100-240V, this USB charger can be used worldwide, WAS ES for
Perfect travel companion. The compact and lightweight design allows
Carry the charger in every bag or every compartment so that you can
Charge your favorite devices anytime and anywhere.



Environment-conscious users will be pleased
To hear that the Aqiila Chargebird W2 consists of a housing that is 98%
Made from recycled material. This makes him one
Responsible choice for all who contribute to a sustainable future
the Internet. In addition, the USB adapter is delivered in a plastic-free packaging
delivered.



Specifications

· INPUT 100-240V~50/60HZ 0.6A
· Output USB-C port 1: 5V/3A,
9V/2.22A, 15V/3A, 20V/2.25A (45W)
· OUTPUT USB-C PORT 2: 5V/3A, 9V/2.22A, 15V/3A, 20V/2.25A (45W)
· Output USB-C1 und USB-C2: 25W+20W Max

· Supporting technology: Power delivery

· Housing material: 98% recycled Material

This text is machine translated.

Scope of delivery

  • Aqiila Chargebird W2 USB plug charger 45W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)