• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila W3 USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila W3 USB charger

  • Charge three devices at the same time

Technical specifications

Product type

USB charger

65 W

Inputs

Europlug

No. of outputs

3 x

Outputs

1x USB-A

2x USB-C®

Output current (max.) - rounded

3 A

Max. output current

3 A

Type

W3

Suitable for

Universal

MacBook

Notebook

iPad

Tablet

iPhone

AirPods

Suitable for

Universal

Apple MacBook Air M1/M2

Dell XPS 13

Microsoft Surface Pro 8

Lenovo ThinkPad X1 Carbon

OnePlus 10 Pro

iPad Pro 12.9" (2022)

iPhone 17, 17 Pro, 17 Pro Max

Apple Watch SE3

Apple Watch Series 11

AirPods Pro 3

MacBook Pro 14" M5

iPad Pro 11" M5

iPad Pro 13" M5

Show more
Dim

(L x W x H) 100 x 37 x 35 mm

Height

35 mm

Length

100 mm

Width

37 mm

Weight

132 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Quick Charge 3.0

QC 4+

Documents & Downloads

Datasheet

Datasheet 3343950 Aqiila W3 USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors

User & Safety Instructions

User & Safety Instructions 3343950 Aqiila W3 USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors

Description

The Chargebird W3 USB-charging adapter / charger plug is your ideal solution for quick and efficient charging. This powerful adapter is suitable for all your devices, including laptops. Thanks to the compact and light design you can carry it without any problem while traveling. With the Chargebird W3 you never need to worry about empty smartphones or other devices again. The Chargebird W3 USB-charging adapter delivers impressive performances thanks to the latest GaN technology, which provides for a fast transfer speed and high efficiency. Two USB-C ports and a USB A port allow you to charge up to three devices at the same time. The adapter supports Power delivery (PD) and quick charge (QC), so that you receive super fast charging time. The universal compatibility of the Chargebird W3 is supported by different output values, WAS means that it automatically adjusts to the power consumption of your devices. With one
Input of 100-240V is this USB charger can be used worldwide, WAS also makes it the perfect travel companion. The compact and light-weight design ensures that the Chargebird W3 fits effortlessly in your bag or your backpack, so that you have access to fast and efficient charging options anytime and anywhere. In addition, the Chargebird W3 is an environment-conscious choice. The housing is 98% recycled material and the charger is delivered in a plastic-free packaging.


Specifications:
INPUT 100-240V~50/60HZ 2A
OUTPUT USB-C PORT 1: 5V/3A, 9V/3A, 15V/3A, 20V/3.35A (67W)
OUTPUT USB-C PORT 2: 5V/3A, 9V/3A, 15V/3A, 20V/3.35A (67W)
OUTPUT USB-A PORT: 5V/3A, 9V/2A, 15V/1.5A, 10V/2.25A (22.5W)
Supporting technology: Power delivery, quick charge
Housing material: 98% recycled Material

This text is machine translated.

Scope of delivery

  • Aqiila Chargebird W3 USB plug charger 67W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)