
Highlights & Details
Aqiila W4 USB charger
- High power: 120W
Technical specifications
- Product type
USB charger
120 W
- Inputs
Europlug
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
W4
- Suitable for
Universal
iPhone
iPad
MacBook
AirPods
Apple Watch
Notebook
Tablet
- Suitable for
Universal
Apple MacBook Pro 13" (M1/M2)
Apple MacBook Pro 16" (M1/M2 Max)
HP Spectre x360
Asus ROG Zephyrus G14
Lenovo ThinkPad X1 Extreme
Samsung Galaxy S23 Ultra
iPhone 17, 17 Pro,17 Pro Max
Apple Watch SE 3
Apple Watch Series 11
Show more
- Dim
(L x W x H) 100 x 65 x 30 mm
- Height
30 mm
- Length
100 mm
- Width
65 mm
- Weight
210 g
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
Quick Charge 3.0
QC 4+
Documents & Downloads
Datasheet
Datasheet 3343951 Aqiila W4 USB charger 120 W 1x USB-A, 2x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors
User & Safety Instructions
User & Safety Instructions 3343951 Aqiila W4 USB charger 120 W 1x USB-A, 2x USB-C® Power Delivery, Quick Charge 3.0, QC 4+ White Indoors
Description
charge and/or operate at the same time The universal compatibility makes the Chargebird W4 suitable for a large number of devices. The different output values ensure that the charger automatically the correct quantity
Power to your device, WAS is critical for battery life. With an input of 100-240V you can use the charger worldwide, WAS also makes it the perfect travel companion. The compact and light-weight design of the
Chargebird W4 makes it possible to take the charger everywhere. It fits easily into any bag or backpack, so you have access to fast and efficient loading options anytime, anywhere.In addition, the Aqiila Chargebird W4 is an environmentally conscious choice. The housing is 98% recycled material and the charger is delivered in a plastic-free packaging.
Specifications:
INPUT 100-240V~50/60HZ 2A
OUTPUT USB-C PORT 1: 5V/3A, 9V/3A, 15V/3A, 20V/5A (100W)
OUTPUT USB-C PORT 2: 5V/3A, 9V/3A, 15V/3A, 20V/5A (100W)
OUTPUT USB-A PORT: 5V/3A, 9V/2A, 15V/1.5A, 10V/2.25A (22.5W)
Supporting technology: Power delivery, quick charge, PPS
Housing material: 98% recycled Material
This text is machine translated.
Scope of delivery
- Aqiila Chargebird W4 USB plug charger 120W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























