• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Underwater camera W3027-M Wave Marine Blue

  • Water-resistant up to 3 meters5MP sensorResolution up to 30MP4 fold Digital Zoom6.8cm (2.7″) displayAccumulator

Technical specifications

Product type

Digital camera

Series

Aquapix

Camera features

Waterproof

Resolution

5 MP

Video resolution

1920 x 1080 Pixel

1280 x 720 Pixel

640 x 480 Pixel

Digital zoom

4 x

Screen size diagonal (cm)

6.8 cm

Screen size diagonal (inches)

2.7 inch

Display

LCD

F-numbers

3

Supported memory cards

microSD

microSDHC

microSDXC

Connection

USB 2.0 Micro

Power supply

Rechargeable battery

Factory colour

Marine blue

Width

10.5 cm

Height

6.3 cm

Depth

2.4 cm

Weight

130 g

Pixel defect classification

0 - 9.9 MP

Dim

(W x H x D) 10.5 x 6.3 x 2.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

User & Safety Instructions 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

Information

Information 2861567 Aquapix W3027-M Wave Marine Blue Digital camera 5 MP Marine blue Waterproof

Description

The 3027 Wave is a waterproof digital camera for underwater photography. It is elegant, compact, light-weight, has a slim design and is available in different colors. Its housing is waterproof up to a depth of 3 meters

This text is machine translated.

Features

  • Image resolution30, 24, 20, 16, 12, 8MP interpolated; 7MHD interpolated; 5, 3, 2MHDVideo resolution 1920x1080p, 1280x720p, 640x480Sensor 5MPDigital Zoom 4xLens F/3.0 f=8.15mmFocus range 1m ~ infinityExposure -3.0EV - +3.0EVImage quality normal/fine/superfineFace detectionScene mode Auto, landscape, portrait, night landscape, night portrait, High sensitivity, sports, beach, PartyColour effects Standard, Sepia, Monochrome, LivelyFlash mode Off, On, Auto, Red-eye reductionWhite balance Auto / Daylight / Cloudy / Fluorescent / BulbISO cars / 100 / 200 / 400File format JPEG, AVISelf-timer 2 seconds / 5 seconds / 10 secondsAutomatic switch-off 1 / 3 / 5 min.Micro SD/SDHC-card support up to 128 GB (not included in the delivery)USB 2.0 Micro650 mAh lithium battery (replaceable)

Scope of delivery

  • USB cable
  • Wrist strap
  • Protective case
  • Lithium-ion rechargeable battery
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

System requirements

  • Support of MicroSD cards up to 32 GB (not included in delivery)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)