• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aquapix W3048-I Edge Iceblue Digital camera 48 MP Ice (dark), Blue Underwater camera, Front display

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aquapix W3048-I "Edge" Iceblue underwater camera

  • 2 displays7.6cm main screen5cm front screen for selfiesWatertight up to 3m13MP sensor48 MP max. Image resolutionVideos up to 4K16x digital zoom

Technical specifications

Product type

Digital camera

Series

Aquapix

Camera features

Underwater camera

Front display

Resolution

48 MP

Video resolution

3840 x 2160 Pixel

2688 x 1520 Pixel

1920 x 1080 Pixel

1280 x 720 Pixel

Digital zoom

16 x

Screen size diagonal (cm)

7.6 cm

Screen size diagonal (inches)

3 inch

F-numbers

2.2

Supported memory cards

microSD

microSDHC

microSDXC

Connection

USB 2.0 Micro

Power supply

Li-ion rechargeable battery

Factory colour

Ice (dark)

Blue

Width

110 mm

Height

68 mm

Depth

32 mm

Weight

138 g

Pixel defect classification

> 40 MP

Dim

(W x H x D) 110 x 68 x 32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304645 Aquapix W3048-I Edge Iceblue Digital camera 48 MP Ice (dark), Blue Underwater camera, Front display

Description

The W3048 it is not only waterproof, but also extremely dust and impact-resistant. It is the ideal companion while diving, snorkeling, surfing and in the swimming pool. And all this without extra casing, because the W3048 keeps completely water proof owing to its protected incorporated technology.With the W3048 Edge you are dropped: Chic design, a 7.6 cm large screen and a second 5 cm display on the front side. Thanks to this dual display function you can create wonderful self-portraits at any time, because the front display helps you keep an overview and ensures the perfect picture cut-out.Under water the W3048 is in its element and simply brilliant: The high-quality 13MP sensor provides for rich colors and with the 4x digital zoom and the clear picture resolution up to 48MP the camera keeps your underwater holiday memories in crisp sharp quality. You can't start your holiday better.

This text is machine translated.

Features

  • Underwater camera with two displays7.6cm (3.0") main screen (16:9)5cm (2.0") front screen for Selfies (4:3)Watertight up to 3mSensor 13MP CMOS sensorPhoto resolution: 48MP*, 30MP*, 24MP*, 20MP*, 16MP*, 12MP, 8MP, 7MHD, 5MP, 3MP 2MHD (*interpolated)Video resolution 4K 3840x2160 (10fps)* 2.7K 2688x1520 (25fps)* FHD 1920x1080 HD 1280x720pLens F/2.2 f=2.0mmFocus range 1.5 m ~ infinityExposure -3.0EV - +3.0EVDigital zoom: 6xAnti-shake functionFace detectionFlashlight off, on, autoISO cars / 100 / 200 / 400File formats JPEG, AVIAutomatic switch-off 1 / 3 / 5 min.Self-timer 2 / 5 / 10 s.White balance Auto / Daylight / Cloudy / Fluorescent / TungstenInterface Micro USBCompatible with microSD cards up to max. 128 GB (not included in delivery)Power supply 500 mAh lithium rechargeable battery (replaceable)

Scope of delivery

  • Incl. USB cable
  • Wrist strap
  • Protective case
  • Li-ion battery

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

System requirements

  • Compatible with microSD cards up to max. 128 GB (not included in delivery)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.98*

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)