• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas B3J-2200 Pushbutton 24 V DC 0.05 A momentary Red 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Pushbutton
Contact type
1 maker
Connection
Solder pins
Switching voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron B3J-2200 Snap Acting/Limit Switch

Our service for you

Technical specifications

Packaging type

Bag

Product type

Pushbutton

Casing/button colour

Orange

Functions

momentary

Colour

Red

Bulb type

LED (monochrome)

Contact type

1 maker

Connection

Solder pins

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

B3J-2200

Engineering Part No

B3J2200

Engineering Series No

B3J

Documents & Downloads

Datasheet

Datasheet 2589764 Aratas B3J-2200 Pushbutton 24 V DC 0.05 A momentary Red 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2589764 Aratas B3J-2200 Pushbutton 24 V DC 0.05 A momentary Red 1 pc(s) Bag

Description

Snap Acting/Limit Switch, SPST, Momentary-tactile, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)