• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) C1510 VB AAA Flip switch C1510 VB AAA 250 V AC 16 A 1 x On/On latch 1 pc(s) Piece

Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 11 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

463 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcolectric (Bulgin Ltd.) C1510 VB AAA Flip switch C1510 VB AAA 250 V AC 16 A 1 x On/On latch 1 pc(s) Piece

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

  • Plug connection 6.8 x 0.8 mm.
  • Start up peak:150 A
  • Approvals: ENEC, UL, CSA
Packaging type

Piece

Product type

Flip switch

Switch/button features

lockable

Casing/button colour

Black

Front panel cut-out

30 x 11 mm

Functions

latch

Lighting type

None

Switch position

1 x On/On

Print motif

None

Material

Polyamide 6.6

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

16 A

Front panel thickness

2.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

C1510 VB AAA

Material (details)

Polyamide 6.6

Type

1-pole On/On

Switching capacity

16 (4) A/250 V AC

Switching current

16 A

Type

C1510 VB AAA

Documents & Downloads

Datasheet

Datasheet 700061 Arcolectric (Bulgin Ltd.) C1510 VB AAA Flip switch C1510 VB AAA 250 V AC 16 A 1 x On/On latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700061 Arcolectric (Bulgin Ltd.) C1510 VB AAA Flip switch C1510 VB AAA 250 V AC 16 A 1 x On/On latch 1 pc(s) Piece

Description

High-quality rocker switches for "snap-in" mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.79€ 8.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)