• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) C1553 VB NAC Flip switch C1553 VB NAC 250 V AC 16 A 2 x Off/On latch 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Green
Front panel cut-out
30 x 22 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1459 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

250 V/AC 16 A illuminated rocker switches

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

  • Plug connection 6.3 x 0.8 mm
  • Approvals ENEC, UL, CSA
Packaging type

Piece

Product type

Flip switch

Casing/button colour

Black

Green

Front panel cut-out

30 x 22 mm

Functions

latch

Lighting type

Area illumination

Colour

Green

Bulb type

Glow lamp

Switch position

2 x Off/On

Print motif

0/I

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Front panel thickness

2.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

C1553 VB NAC

Type

On/Off

Switching capacity

16 (4) A / 250 V AC

Switching current

16 A

Type

C 1553 VB NAC

Documents & Downloads

Datasheet

Datasheet 700150 Arcolectric (Bulgin Ltd.) C1553 VB NAC Flip switch C1553 VB NAC 250 V AC 16 A 2 x Off/On latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700150 Arcolectric (Bulgin Ltd.) C1553 VB NAC Flip switch C1553 VB NAC 250 V AC 16 A 2 x Off/On latch 1 pc(s) Piece

Certificate

Certificate 700150 Arcolectric (Bulgin Ltd.) C1553 VB NAC Flip switch C1553 VB NAC 250 V AC 16 A 2 x Off/On latch 1 pc(s) Piece

Description

For "snap-in mounting".

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.30€ 9.02*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)