• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) H 8553 VB NAC Flip switch H 8553 VB NAC 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece

Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Green
Front panel cut-out
19.2 x 13 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Illuminated miniature rocker switch

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

  • Peak switch-on current: max. 75 A
  • Plug connection: 4.8 x 0.8 mm
Packaging type

Piece

Product type

Flip switch

Casing/button colour

Black

Green

Front panel cut-out

19.2 x 13 mm

Functions

latch

Lighting type

Area illumination

Colour

Green

Bulb type

Glow lamp

Switch position

2 x Off/On

Print motif

0/I

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

2

Switching voltage

230 V AC

Switching current (max.)

10 A

Front panel thickness

3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

H 8553 VB NAC

Type

2 x On/off

Switching capacity

10 (6) A/250 V AC

Switching current

10 A

Type

H 8553 VB NAC

Documents & Downloads

Datasheet

Datasheet 700088 Arcolectric (Bulgin Ltd.) H 8553 VB NAC Flip switch H 8553 VB NAC 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700088 Arcolectric (Bulgin Ltd.) H 8553 VB NAC Flip switch H 8553 VB NAC 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece

Conformity certificate

Conformity certificate 700088 Arcolectric (Bulgin Ltd.) H 8553 VB NAC Flip switch H 8553 VB NAC 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece

Description

For "snap-in mounting".

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.32€ 7.12*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)