
Number
Total (€ 5.53 / piece)
€ 5.53
incl. VAT
14-day return policy included
Highlights & Details
Illuminated miniature rocker switch
Our service for you
Technical specifications
- Peak switch-on current: max. 75 A
- Plug connection: 4.8 x 0.8 mm
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Red
- Front panel cut-out
19.2 x 13 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
0/1
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
230 V AC
- Switching current (max.)
10 A
- Front panel thickness
3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
H 8553 VB NAM
- Type
2 x On/off
- Switching capacity
10 (6) A/250 V AC
- Switching current
10 A
- Type
H 8553 VB NAM
Documents & Downloads
Datasheet
Datasheet 700100 Arcolectric (Bulgin Ltd.) H 8553 VB NAM Flip switch H 8553 VB NAM 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700100 Arcolectric (Bulgin Ltd.) H 8553 VB NAM Flip switch H 8553 VB NAM 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece
Certificate
Certificate 700100 Arcolectric (Bulgin Ltd.) H 8553 VB NAM Flip switch H 8553 VB NAM 230 V AC 10 A 2 x Off/On latch 1 pc(s) Piece
Description
For "snap-in mounting".
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.03€ 8.83*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























