• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) H8353ABNAA H8353ABNAA Pushbutton switch 230 V AC 16 A 2 x Off/On latch Red 1 pc(s)

Collection
Product type
Pushbutton switch
Lighting type
Area illumination
Switch position
2 x Off/On
Contact type
2 makers
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature pushbutton switch

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image depicts a stylised logo in the shape of a cube with the letters 'E', 'K', and 'C' in black and white.

Technical specifications

  • Voltage light bulbs: 230 V
Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Red

Functions

latch

Type

2 x On/Off

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

2 x Off/On

Contact type

2 makers

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

230 V AC

Switching current (max.)

16 A

Electrical lifespan

50000 Zyklen

Content

1 pc(s)

RoHS-compliant

Yes

Front panel cut-out

19.2 x 12.9 mm

Board thickness (max.)

3 mm

Switching current (inductive)

4 A

Type

H8353ABNAA

Switching capacity

16 (4) A 250 V/AC T85 10E4, 12 (2) A 250 V, T105/ 8 (8) A 250 V/AC, T105

Switching current

16 (4) A

Type

H8353ABNAA

Connection

Spade plug 4.8 mm

Documents & Downloads

Datasheet

Datasheet 700516 Arcolectric (Bulgin Ltd.) H8353ABNAA H8353ABNAA Pushbutton switch 230 V AC 16 A 2 x Off/On latch Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700516 Arcolectric (Bulgin Ltd.) H8353ABNAA H8353ABNAA Pushbutton switch 230 V AC 16 A 2 x Off/On latch Red 1 pc(s)

Description

Pushbutton switch for "Snap In mounting".

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.05€ 10.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)