• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00070 Board Nano BLE Sense Rev2 With Headers Nano ARM® Cortex®-M4

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Analog inputs: 9Bit 32Flash memory 1024 KBSRAM 256 KBVoltage: 3.3 VDigital I/O pins: 14Weight: 17 g
Type

Arduino Nano

Series

Nano

Clock speed

64 MHz

Memory type

FLASH

Bluetooth

5.0

Product type

Board

MC layout

ARM Cortex-M4

Interfaces

Bluetooth®

Series

ARM® Cortex®-M4

Technology

32-bit MCU

Tool type

Development kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740365 Arduino ABX00070 Board Nano BLE Sense Rev2 With Headers Nano ARM® Cortex®-M4

Description

This compact and reliable nano-card is based on THE NINA B306 module for BLE and Bluetooth 5 communication. The module is based on the Nordic NRF 52840 processor, which contains a powerful Cortex M4F, and the board has a variety of sensors that can be used to create innovative and highly interactive designs.The architecture is fully compatible with Arduino IDE Online and Offline, and features a 9-axis inertial measurement unit (IMU), temperature, pressure, humidity, light, Colour and even gesture sensors as well as a microphone managed through our special libraries. This board comes with integrated header.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)