• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete 00C462600AR0 Airfryer 6 l Non-stick coating, BPA-free, digital timer, food-approved, Heat convection, LCD, Fan-as

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 4626/00 single image 6 l Independent 1300 W hot air fryer black

  • Single image standalone Hot-air fryer 6 l 2.5 kg black
  • Number of programs: 8
  • Roasting function
  • Digital timer Removable bowl
  • LED In-built display Temperature display
  • 1300 W

Technical specifications

Factory colour

Black

Capacity

6 l

Product type

Airfryer

Max. temperature

200 °C

Kitchen appliances features

Non-stick coating

BPA-free

digital timer

food-approved

Heat convection

LCD

Fan-assisted oven

Overheat protection

Timer function

Weight

4.02 kg

Width

350 mm

Height

330 mm

Depth

230 mm

1300 W

Timer duration

60 min

Preset cooking programs

yes

Master (outer) case gross weight

11.5 kg

Products per master (outer) case

2 Stück(e)

Products per intermodal container (20ft)

550 Stück(e)

Products per intermodal container (40ft)

1100 Stück(e)

Products per intermodal container (40ft, HC)

1340 Stück(e)

Cord storage

yes

Non-slip feet

yes

Fryer food capacity

2.5 kg

Adjustable thermostat

yes

Viewing window

yes

Handle(s)

yes

Planetary rotation

no

Removable bowl

yes

Baking function

no

Frying function

yes

Number of frying baskets

1

Auto power off

yes

Manual

yes

Recipe book

yes

Digital timer

yes

Temperature-ready indicator

yes

Automatic lid release

no

Cool wall housing

yes

Detachable, hinged lid

no

Dishwasher-proof parts

no

Capacity

6 l

Temperature (max)

200 °C

Oil content

0 l

On/off switch

yes

Products per pallet

24 Stück(e)

Package weight

5.43 kg

Anti-odor filter

no

Number of programs

8

Built-in display

yes

Ready alarm

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836210 Ariete 00C462600AR0 Airfryer 6 l Non-stick coating, BPA-free, digital timer, food-approved, Heat convection, LCD, Fan-as

Description

With this hot air fryer you can start a gourmet journey thanks to the many possibilities. Frying, frying or baking now also goes in a healthy way with fewer calories than in the traditional way. Prepare beloved foods such as fries, chips, nuggets, spring rolls and much more with or without very little oil, depending on your taste. Different dishes can be prepared by using hot air circulating at high speed. Because of the use of little or no oil, the formation of odor is also greatly reduced, so that your home does not smell of food for days as it did with conventional fryers

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)