• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK VMC3250-100EUS IP-CCTV camera set incl. 2 cameras 2688 x 1520 p

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARLO IP CCTV camera set incl. 2 cameras for Outdoors ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK

  • Easy to install 2K-camera
  • With powerful headlights
  • 2K live color videos day and night

Technical specifications

Product type

CCTV camera set

CCTV features

White spotlight

IR LEDs

2-way communication

Microphone

Speaker

Battery-powered

Sounder

Signal standard

IP

Camera type

Compact camera

Used at

Outdoors

Frequency

2.4 GHz

Width

53.1 mm

Depth

59.3 mm

Height

93.4 mm

Factory colour

White

Weight

0.709

Operating temperature

-20 - 45 °C

Dim

(W x H x D) 53.1 x 93.4 x 59.3 mm

App compatibility

Yes

Resolution (max.)

2688 x 1520 p

Hub

Not required

Manufacturer-specific

Power supply

Rechargeable battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061908 ARLO ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK VMC3250-100EUS IP-CCTV camera set incl. 2 cameras 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 3061908 ARLO ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK VMC3250-100EUS IP-CCTV camera set incl. 2 cameras 2688 x 1520 p

Description

The 4-in-1 security camera for a protected home - the wireless video system installed in minutes delivers 2K-live color video both day and night. With a ARLO secure membership (sold separately), you can also save video clips in the cloud and access them anytime in the APP. Our compact camera captures every single movement and thanks to two-way audio you can talk to your visitors too. You can also scare off intruders at any time with the built-in siren and spotlight with motion detector - automatically or manually, depending on your preference.

Easy to set up
Unpack and get started with the new Bluetooth installation - setup takes only a few minutes. You do not need any cables, but only a few provided screws.

ARLO secure membership (sold separately)
ARLO secure membership gives you access to cloud storage so you can review your video history over the APP for up to 60 days. Receive only important notifications and reduce false alarms thanks to activity zones and detection of people, pets, parcels and cars. In addition, EACH membership includes anti-theft insurance, so we CAN replace your camera FREE OF CHARGE if it is stolen. Cancel at any time.
Without a Secure membership, you get live streaming, basic motion alerts and two-way audio.

Realistic video
The 2K resolution delivers realistic videos so you can see WAS happening around your home.

Real-time calls
The integrated speaker and microphone allow you to talk to your family and visitors or to direct intruders from the property as if you were present.

Powerful spotlight
With the integrated spotlight you can illuminate up to 7 m of your property. Decide whether it is automatically activated as soon as motion is detected or activate it manually via the APP, so that the intruders can not hide so easily.

Theft replacement (requires a secure membership)
We take your protection seriously. That's why every Secure membership includes free theft protection. In the unlikely event that your camera is stolen, we will replace it.

Weatherproof
Rain, sun, wind and snow – no problem. Our robust polycarbonate body, the same material used in bullet-proof glass, allows your camera to operate smoothly at temperatures from --20°C to -45°C.

This text is machine translated.

Scope of delivery

  • 2 x ARLO essential outdoor camera (2nd generation)
  • USB charging cable
  • 2 x wall bracket and screw set
  • Quick start guide
  • Safety sticker.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)