
Highlights & Details
eufy IP, RF CCTV camera set for Outdoors, External EufyCam E40 4-Cam Kit
- 4-Cam-Kit with HomeBase S380 / HomeBase 3
- 2K-QHD resolution at 4 MP
- MaxColor Vision for colored night photographs
- Additional infrared night vision is available
- Bright F1.0 lens with 130° field of view
- Integrated solar panel with SolarPlus 2.0
- Additional external eufy 3-W solar panel included in the set
- 13,000 mAh rechargeable battery for months after wireless installation
- Improved PIR sensor for motion detection
- AI-detection of persons, vehicles, domestic animals and movements
- Face recognition via BionicMind AI in connection with HomeBase S380
- Local storage with 16 GB, expandable up to 16 TB
- Two-way audio with noise reduction
- Light and sound alarm with 150 lumen spotlight and 105 dB siren
- IP66 weather protection for outdoor use
- Smart home support for Apple home, Google assistant and Amazon Alexa
Technical specifications
- Cameras: 4× eufyCam E40
- External solar panels: 2× external eufy 3 W solar panels
- Base station 1× HomeBase S380
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Battery-powered
Motion detector
Face recognition
Pet recognition
IR LEDs
Speaker
Microphone
Show more
- Signal standard
IP
RF
- Sensor type
CMOS
- Camera type
Bullet camera
- Transfer type
Radio
Wireless
LAN
Wi-Fi
- Used at
Outdoors
External
- Recording mode
Alarm
Movement detection
Motion detector
- Outputs
RJ45
USB
- Inputs
RJ45
USB
- Focal length
2,8 mm
- Max. viewing angle hor.
130°
- Width
68 mm
- Depth
133 mm
- Height
67 mm
- Factory colour
White
- Operating temperature
-10 °C to +50 °C
- Dim
(W x H x D) 68 x 67 x 133 mm
- App compatibility
Yes
Alexa
Apple HomeKit
Google Home
IP66
- Power supply
Built-in rechargeable battery
Li-ion rechargeable battery
Solar cell
PSU, included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3804627 eufy EufyCam E40 4-Cam Kit E8144326 Radio, Wireless, LAN, Wi-Fi IP, RF-CCTV camera set
User & Safety Instructions
User & Safety Instructions 3804627 eufy EufyCam E40 4-Cam Kit E8144326 Radio, Wireless, LAN, Wi-Fi IP, RF-CCTV camera set
Description
The integrated solar panel with SolarPlus 2.0 has enabled the camera to have a particularly maintenance-free operation. The integrated 13,000 mAh rechargeable battery supports months of operation after wireless installation. In addition, this set contains two external eufy 3 W solar panels that can be flexibly aligned and support the power supply in an unfavorable mounting position or partial shadow. Thus the set is especially suitable for areas, in which no fixed power connection is available.
The motion is detected via an improved PIR sensor. Together with the HomeBase S380 the system supports intelligent AI-functions like person, vehicle and pet detection as well as face recognition via Bionic Mind. This allows relevant events to be identified in a more targeted manner and reduces false alarms. In addition, the camera offers two-way audio with noise reduction, so that the APP can be used to talk to people in front of the camera.
The HomeBase S380 is used for storing the recordings. It possesses 16 GB integrated eMMC memory and can be extended to up to 16 TB with a separately available 2.5-inch hard disk or SSD with SATA-interface. It is stored locally, so normal local video does not require a monthly cloud fee. Optional cloud or premium features may be available separately.
As an active deterrent the camera has light and sound alarm with a 150-lumen spotlight and a 105-dB siren. The weatherproof housing with IP66 protection is designed for year-round outdoor use and is protected against rain, dust and harsh weather conditions. Integration with Smart home systems such as Apple home, Google assistant and Amazon Alexa is also supported.
Technical data
EufyCam E40 4-Cam Kit + HomeBase S380: EufyCam E40 4-Cam Kit + HomeBase S380
2K QHD, 4 MP RESOLUTION
Lens: F1.0
Focal length: 2.8 mm
Field of view 130°
Colour Night View: 2K MaxColor Vision with Spotlight 150 lm
Infrared night vision: Yes
Built-in 13,000 mAh battery
Solar operation: Integrated solar panel with SolarPlus 2.0
External solar panel: Supported. In the set included: Eufy solar panel, 3 W
0.7 W solar panel power
Motion detection: Improved PIR sensor
KI detection: People, vehicles, pets, movements
Face recognition: Supports via HomeBase S380 / BionicMind AI
Two-way audio: Yes, full-duplex audio with noise reduction
Microphone: integrated
Speaker: Integrated
Alarm: Manual or automatic triggering
Siren camera 105 dB
IP66 protection rating
Dimensions of camera 133 × 68 × 67 mm
Camera connection: 2× USB-C, for solar panel + long range
Camera button: 1× SYNC
Smart home compatibility: Apple home / home kit, Google assistant, Amazon Alexa
AI functions: Snapshot, cross-camera tracking, reports
Local storage: Via HomeBase S380
Cloud Charge: No monthly fee required for local storage; optional cloud or premium features may be available separately
HomeBase S380 / HomeBase 3: HomeBase S380 / HomeBase 3
Number of devices: Up to 16 devices and up to 34 sensors
Built-in memory of 16 GB eMMC
Memory expansion: Yes, disk space support
Max. Memory expansion: Up to 16 TB; additional hard drive/SSD not included
Storage Backup: Yes, USB drive required
AI skills: Self-learning algorithm, face recognition, people, vehicle and pet detection
LAN-connection 1× 10/100/1000 Mbit/s.
USB-connections 2× USB, for charging and data transfer
SATA-connection 1× SATA, for hard-disk connection
Processor: Quad-Core ARM Cortex-A55
Base siren:100 dB
Operating temperature: -10 °C to + +50 °C.
AES-128 + RSA-1024 encryption
This text is machine translated.
Scope of delivery
- 4× eufyCam E40 camera
- 1× HomeBase S380
- 2× external eufy 3 W solar panel
- Mounting accessory
- Connection/charging cable
- PSU
- Ethernet cable
- Quick guide
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































