
Number
Highlights & Details
ABUS IP CCTV camera set for Indoors, Outdoors ABUS Komplett-Set mit 2 PoE Mini Tube-Kameras + Rekorder
- All-in-One set made up of two PoE-surveillance cameras for indoor/outdoor use, network video recorder (NVR) incl. 1-TB hard-disk/HDD (up to 10 TB possible), USB wireless mouse including batteries, two 18-m network cable etc.
- Intelligent motion detection (humans/vehicle) via integrated recorder software, provide cameras economically from NVR via Power over Ethernet (PoE) with voltage and reliably transfer video data with the same cable
- Lean start-up in a few minutes via free ABUS IP installer software; configuration directly with monitor and mouse or via PC as well as established user interface (schedules, home zones etc.)
- Mini-tube cameras with true WDR function (120 dB) for backlight situations, IR LEDs for night vision up to 30 meters (depending on where you are using it), Suitable for wind & weather (protection type IP67), Full HD resolution (2 megapixels, 1080p) and 111-degree viewing angle
- NVR with low-noise operation (without fans); supports simultaneous display of 4 live streams on a monitor (Multi-View); quick search for scenes through clear playback view
- Alert as needed on the NVR, on-screen display (OSD), e-mail and/or push message on the APP
- Simple mobile access to live streaming and recordings with smartphone/tablet via ABUS link station APP
- Practical management of multiple recorders at a central PC by free central monitoring station software (ABUS CMS); up to 256 recorders and 1,024 cameras, if required in the technology mix (IP, analogue HD)
- Can be extended to a total at any time 4 IP cameras with 4K resolution
Technical specifications
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
- Signal standard
IP
- Channels
4
- Sensor type
CMOS
- Sensor size
9.07 mm (1/2.8")
- Camera type
Bullet camera
- Transfer type
LAN
- Used at
Indoors
Outdoors
- Recording mode
Motion detector
Manual
Alarm
Preset
- Outputs
HDMI
VGA
USB
Alarm out
- Inputs
RCA
USB
- IR range (max.)
30 m
- Focal length
2,8 mm
- Max. viewing angle hor.
111°
- Vertical viewing angle
59°
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.005 lx
- Receiver size
315 x 24 x 48 mm
- Transmitter dimensions
170 x 70 x 69 mm
- Width
315 mm
- Depth
240 mm
- Height
48 cm
- Factory colour
White
Black
- Weight
3.7 kg
- Operating temperature
-25 - +60 °C
- Dim
(W x H x D) 315 x 48 x 240 mm
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
- Hub
Not required
- PoE
IEEE 802.3at (25.5 W)
IP67
- Power supply
48 V / DC
- Built-in memory
1 TB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3461490 ABUS ABUS Komplett-Set mit 2 PoE Mini Tube-Kameras + Rekorder TVVR36423T LAN IP-CCTV camera set 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 3461490 ABUS ABUS Komplett-Set mit 2 PoE Mini Tube-Kameras + Rekorder TVVR36423T LAN IP-CCTV camera set 1920 x 1080 p
Description
This text is machine translated.
Scope of delivery
- 1x 4-channel PoE recorder (TVVR36402)
- 2x 2 MPx Mini Tube Camera (TVIP62510)
- 1x power supply, 48V DC
- 2x power supply, 12V DC
- 2x 18m network cable
- 1x 3.5" 1TB HDD
- 1x 1m network cable
- 1x USB wireless mouse with batteries
- 2x mounting material




