
Number
Highlights & Details
HiLook IP CCTV camera set for Outdoors, Indoors, Fixed
- Ultra-high definition 4K resolution – razor-sharp images and videos with the outstanding 8 MP (4K) resolution that captures every detail;AI recognition technology – with integrated person and vehicle detection you get real-time alerts and reduce false alarms;Weatherproof and robust – IP67 protection class water and dust proof, Ideal for outdoor use;Efficient H.265+ video compression – Advanced H.265+ compression technology saves storage space and bandwidth without compromising image quality;Easy installation with PoE – The all-in-one PoE kit enables a fast and easy installation with only one cable per camera for power supply + data transfer.
Technical specifications
- 8 megapixel 4K/Ultra-HD kit
- Product type
CCTV camera set
- CCTV features
Motion detector
IR LEDs
White spotlight
Identity recognition
Vehicle recognition
PoE IEEE 802.3af
Microphone
- Signal standard
IP
- Channels
8
- Camera type
Bullet camera
- Transfer type
LAN
Corded
Digital
Patch cable
- Used at
Outdoors
Indoors
Fixed
- Outputs
HDMI
RJ45
USB
VGA
- Inputs
RJ45
- Focal length
2,8 mm
- App compatibility
Yes
- Series
Hikvision Professional
- Power supply
100 - 240 V
12 V / DC
- Built-in memory
2 TB
Documents & Downloads
Datasheet
Datasheet 3775787 HiLook IK28P-480B LAN, Corded, Digital, Patch cable IP-CCTV camera set
User & Safety Instructions
User & Safety Instructions 3775787 HiLook IK28P-480B LAN, Corded, Digital, Patch cable IP-CCTV camera set
Description
The cameras have a 1/2.7" progressive scan CMOS image sensor and deliver a maximum resolution of 3840 × 2160. The minimum illumination is 0.01 lux in color and 0 lux black/white with activated IR. They have a fixed 2.8 mm lens with a horizontal viewing angle of 113°, a vertical viewing angle of 62° and a diagonal viewing angle of 134°. The IR range is up to 30 meters. Supported video formats are H.265+/H.265/H.264, the audio formats include G.711, G.722.1, G.726, MP2L2, PCM and AAC-LC.
The NVR offers eight IP video inputs and supports different resolutions up to 8 MP. It has an HDMI output with up to 4K resolution and a pre-installed 2 TB hard drive that can be expanded to up to 8 TB. Common network protocols are supported such as TCP/IP, DHCP, IPv4, IPv6, DNS, DDNS, NTP AND RTSP. In addition, up to 32 users can access the system.
Includes one 8-channel PoE NVR, four 4K bullet cameras and four network cables. The set is particularly suitable for small to medium-sized surveillance projects and offers high-quality picture and sound recording. Thanks to the weather-proof design, it can be used flexibly both indoors and outdoors.
This text is machine translated.

