
Number
Reolink IP CCTV set for Outdoors, Indoors NVS8-5MD4
Highlights & Details
- 5MP 2K+ Super HD resolution (2880 × 1616 at 30 fps)
- 8-channel PoE NVR with integrated 2TB HDD
- Can be extended to up to 16 TB storage capacity
- 24/7 continuous recording or intelligent event recording
- Person, vehicle and animal recognition with thus reduced false alarms
- Infrared night vision up to 30 m.
- Two-way audio with built-in microphone and speaker
- Robust, weatherproof cameras with IP67 certification for indoor and outdoor use
- Plug & play installation via PoE (Power over Ethernet)
- APP, client and browser access without subscription
- Instant push / email notification upon motion detection
- Live transmissions from multiple cameras simultaneously
- Intelligent playback options for efficient recording search
- Flexible recording control with time planning and motion zone settings
Technical specifications
- Product type
CCTV set
- CCTV features
Pet recognition
Vehicle recognition
Face recognition
- Signal standard
IP
- Channels
8
- Sensor type
CMOS
- Camera type
Dome camera
- Transfer type
Corded
Wi-Fi
- Used at
Outdoors
Indoors
- Outputs
HDMI
VGA
- Inputs
RJ45
USB
- IR range (max.)
30 m
- Focal length
2,8 mm
- Max. viewing angle hor.
110°
- Vertical viewing angle
57°
- Receiver size
255 mm (W) x 49.5 mm (H) x 230 mm (D)
- Transmitter dimensions
68 mm (W) x 63 mm (H) x 188 mm (D) mm
- Weight
452 g
- Operating temperature
TEMPERATURE: -10°C ~ +45°C (14°F ~ 113°F)
Humidity: 10% ~ 90%
- App compatibility
Yes
- Resolution (max.)
2880 x 1616 p
- F-numbers
F=1.6
IP67
- Built-in memory
2 TB
Documents & Downloads
Datasheet
Datasheet 3738707 Reolink NVS8-5MD4 NVS8-5MD4 Corded, Wi-Fi IP-CCTV set 2880 x 1616 p
User & Safety Instructions
User & Safety Instructions 3738707 Reolink NVS8-5MD4 NVS8-5MD4 Corded, Wi-Fi IP-CCTV set 2880 x 1616 p
Description
The cameras deliver a 2K+ 5MP super HD resolution (2880 × 1616 pixels at 30 fps) and capture even fine details precisely thanks to the 1/2.7" CMOS sensor and bright lens (f=2.8 mm, F1.6). The large viewing angle of 110° horizontal provides for a comprehensive surface coverage. Built-in infrared LEDs with a range of up to 30 meters are available for reliable monitoring in the dark. The automatic IR cut-filter ensures a seamless changeover between day and night mode.
A special feature is the intelligent detection of people, vehicles and pets. AI-based analysis distinguishes relevant events from insignificant movements such as rain or foliage and thus reduces false alarms considerably. Real-time notifications via APP or email.
Installation is very simple thanks to PoE (Power over Ethernet). A single network cable per camera simultaneously transmits power and data, eliminating the need for separate power supplies, and providing clean, structured cabling. The reliable aluminum housing of the surveillance cameras, which are certified according to IP67, makes it robust and waterproof. Even in bad weather conditions like rain, snow, cold and heat the cameras function reliably indoors as well as outdoors.
The 8-channel PoE-NVR allows the connection of up to 12 IP cameras, of which 8 are cable-bound cameras and supports HDMI as well as VGA-outputs with resolutions up to 3840 × 2160 (4K). The system supports all Reolink PoE IP cameras with a resolution of up to 16 MP, including bullet, dome, or PTZ cameras. The integrated 2TB SATA hard drive enables a continuous 24/7-recording. The storage capacity can be extended up to 16TB via SATA and eSATA interface. The modern H.265/H.264-compression provides for efficient memory and bandwidth usage.
For additional interaction, the system supports two-way audio with built-in microphone and speaker. A direct communication with visitors or delivery services is thus possible at any time. Remote access is easy via Windows, Mac OS, iOS or Android as well as via popular browsers such as Edge, Chrome, Firefox or Safari. Up to 20 user accounts are supported. There are no current monthly fees.
* Reolink network video recorders (NVR) ONLY work with Reolink IP cameras.
* The Reolink surveillance cameras included in the set ONLY work in the set.
Network video recorder: NVS8video/audio input
IP video input: Up to 12 IP cameras (max. 8 wired cameras)
Audio input: Cameras with built-in microphone
Video output 1 HDMI port, 1 VGA port
Screen resolution: HDMI: 3840x2160, 1920x1080, 1280x1024, 1280x720, 1024x768
VGA: 1920x1080, 1280x1024, 1280x720, 1024x768
1 audio output channel, RCA
Decode
Video compression: H.265 / H.264
Live view/playback Resolution: 780x2160, 4608x1728, 4512x2512, 4096x3072, 3840x21600.2560x2560, 2560x1920, 2560x1440, 2048x1536, 2304x1296.1080p, 720p
Synchronous playback: 1–4 channels (only 1 channel at 8 MP or higher resolution in view)
Hard disk drive
SATA 1 SATA-interface
External hard drive: 1 eSATA port for hard drive
Capacity: Up to 16 TB (up to 8 TB capacity per hard drive)
External interfaces
USB interface 2 x USB 2.0
Network interface (PoE): 8 x RJ-45, 10/100 Mbit/s self-adaptive PoE Ethernet interface (for IP cameras)
Network interface (LAN/WAN): 1 x RJ-45, 10/100/1000 Mbit/s self-adaptive
PoE
Maximum power per port 25 W
Supported standard: IEEE 802.3 AF/at
Networks
NETWORK PROTOCOLS: HTTP, TCP/IP, UDP, DHCP, P2P, UPNP, RTMP, SMTP, SSL/TLS, DNS, DDNS, NTP, FTP
Supported browsers: Edge, Firefox, Chrome, Safari
Supported operating systems: PC: Windows, Mac OS; Smartphone: IOS, Android
Max. User access: 20 users (1 Administrator & 19 Users); up to 12 simultaneous video streams (10 Substreams & 2 Mainstream)
General
Power supply: Direct current 48 V ~ 52 V
Power consumption: <10W (without HDD & PoE)
Working environment: Temperature: -10°C ~ +45°C (14°F ~ 113°F);
Humidity: 10% ~ 90%
Dimensions: 255 mm (W) x 49.5 mm (H) x 230 mm (D)
Weight: 1.4 kg (without hard drive)
Reolink surveillance camera
Video & audio
1/2.7" CMOS sensor
Video resolution 2880 x 1616 (5.0 megapixels) at 30 fps
Lens: F=2.8mm fixed, F=1.6
H.264 video format
Viewing angle: Horizontal: 110°; vertical: 57°; diagonal: 133°
Day/night mode: IR band-blocking filter with automatic switching
Night vision: Up to 30 m (infrared LED: 2 piece/1.8 W/850 nm)
Audio: Two-way audio
Power Supply
PoE: IEEE 802.3af, 48 V active
DC Power DC 12.0 V/1 a, <12 W
Interface
Power DC-power connection
System: Reset button
Ethernet 1 x 10 M/100 Mbps RJ45
Storage: Micro SD-card slot (Max. 256 GB
Audio: Built-in microphone and speaker
Software
Frame rate: Main stream: 2 fps – 30 fps (standard: 30 fps); sub-stream: 4 fps – 15 fps (standard: 10 fps)
Bit rate: Main stream: 2048kbps -6144kbps (standard: 5120kbps); sub-stream: 64 kbps - 1228 kbps (standard: 256Kbps)
Browser: IE, Edge, Chrome, Firefox, Safari
Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
Smart alarm: Motion detection / detecting people / detecting cars / detecting pets
Recording mode: Motion recording / schedule recording / 24/7-recording (standard: Motion recording)
NETWORK PROTOCOL & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
Max. User access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams (10 x Substream & 2 x Mainstream)
Smart home compatibility Google assistant
Work environment
Temperature: Operating temperature: -10°C~+55°C (14°F~131°F)
Humidity: Operating humidity: 10% ~ 90%
IP 67 protection
Size & weight
Dimensions Φ 117.4 x 103.8 mm
Weight: 526 g.
This text is machine translated.
Scope of delivery
- 1 x Reolink NVR (network video recorder) with integrated 2 TB hard disk
- 4 x PoE Reolink 5 MP dome cameras
- 1 x NVR power supply unit
- 1 x HDMI cable
- 1 x USB Mouse
- 1 x 1 m network cable
- 4 x 18 m network cable
- 1 x quick start guide
- 5 x mounting template
- 4 x surveillance stickers
- 4 x waterproof cover
- 5 x packing screws











