• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO Ultra VMB5000 VMB5000-100EUS IP-Hub

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hub

Signal standard

IP

Width

126.5 mm

Depth

58.6 mm

Height

174.5 mm

Factory colour

Multicolour

Weight

0.72

Dim

(W x H x D) 126.5 x 174.5 x 58.6 mm

Hub

Required, included

Power supply

PSU

Product type description

Zubehör Digitalkameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127414 ARLO Ultra VMB5000 VMB5000-100EUS IP-Hub

Description

The Arlo Ultra SmartHub securely connects Arlo, Arlo Pro, Arlo Pro 2 and Arlo Ultra cameras to the Internet.
The modern Arlo SmartHub enables a problem-free integration with other smart home devices.

This text is machine translated.

Scope of delivery

  • Arlo Ultra SmartHub
  • Power supply unit
  • Network cable
  • Window sticker
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)