• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ARLO Ultra 2 4K, 4er Set VMS5440-200EUS Wireless, Wi-Fi IP-CCTV set 3840 x 2160 p

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,289.00 / piece)
€ 1,349.00
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARLO IP CCTV set for Outdoors, Indoors Ultra 2 4K, 4er Set

  • 4K HDR video 180° viewing angle with image equalization zoom and tracking function 100% wireless weather-proof (IP67 standard) Integrated siren Integrated headlight Premium 2-way audio
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • MicroSD slot for local memory on the base station
Product type

CCTV set

CCTV features

2-way communication

Alarm sensors

Motion detector

IR LEDs

Speaker

Microphone

White spotlight

Signal standard

IP

Channels

1

Camera type

Compact camera

Transfer type

Wireless

Wi-Fi

Wi-Fi standard

IEEE802.11b

Used at

Outdoors

Indoors

Recording mode

Alarm

Movement detection

Motion detector

Continuous

Preset

IR range (max.)

7.2 m

Max. viewing angle hor.

180°

Frequency

2.4 GHz

Factory colour

White

Operating temperature

-20° C to 45° C.

App compatibility

Yes

Resolution (max.)

3840 x 2160 p

Hub

Required, included

Alexa

Apple HomeKit

Google Home

IP65

Power supply

Rechargeable battery

Built-in memory

none

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368321 ARLO Ultra 2 4K, 4er Set VMS5440-200EUS Wireless, Wi-Fi IP-CCTV set 3840 x 2160 p

Description

Our most precise surveillance camera with 4x more details.The Arlo Ultra 2 Spotlight camera is our most demanding surveillance camera: With exceptional 4K HDR video and a 180° wide angle lens with automatic image correction to reduce the fisheye effect, it captures all the details with precision. In addition, movements can be automatically magnified with the zoom and tracking function and tracked by the lens. Premium 2-way audio reduces background noise such as wind and noise with Noice Cancelling.Arlo Secure membership does not lose video if your local storage is damaged or stolen.• 4K VIDEO SURVEILLANCE WITH HDR: Zoom up to 12x to see crisp detail with advanced image quality technology in 4K and HDR of the Arlo Ultra 2 Spotlight camera. • AUTO ZOOM AND TRACKING: The automatic digital zoom function detects and enlarges activities, and follows the movement so that you can observe every procedure closely. • 180° VIEWING ANGLE: The extra-wide 180-degree recording angle with reduction of the fisheye effect (image distortion) gives you a holistic overview. • PREMIUM 2-WAY AUDIO: Advanced noise reduction and full duplex 2-way audio ensure that you can hear and talk to visitors clearly. • COLOR NIGHT VISION: The improved color night vision ensures that details are captured even in the dark. • EASY INSTALLATION: Take advantage of the battery-powered 4K surveillance camera, which can be installed in minutes thanks to its wireless design. • IMMEDIATELY NOTIFICATIONS: Connect to the Arlo APP HER smartphone to be notified immediately when motion is detected on your Wi-Fi camera. • Arlo SECURE MEMBERSHIP (sold separately) : Secure your videos securely in the cloud and get more object detection options than any other brand: Identify and prioritize people, cars, pets and packages - and set up individual activity zones. Membership also includes insurance for theft compensation.• WITHOUT MEMBERSHIP: Arlo cameras offer live stream, motion alarm and two-way communication directly to your smartphone. Local storage is also possible in conjunction with a base station.• VIDEO SURVEILLANCE (CCTV): For maximum security, connect your camera to the mains and add CVR (Continuous Video Recording) for 24/7 CCTV-style recording.• BUILT-IN SIRENE: Use the Arlo APP to trigger the siren or set the siren to automatically sound the alarm when movement is detected. • smart HOME INTEGRATION: Control your Arlo Ultra 2 Spotlight surveillance camera with Amazon Alexa, Google Assistant or Apple HomeKit (base station required). • DEFY THE ELEMENTS : resistant to rain, snow, cold and sun, according to IP67 standard for a reliable protection.

This text is machine translated.

Features

  • Diagonal 180° wide angle lens Integrated spotlight with motion detection 2-way audio for warning or as intercom system Integrated siren by remote triggering or automatically upon movement Night vision in color

Scope of delivery

  • (4) Arlo Ultra 2 cameras(4) rechargeable batteries(1) Magnetic charging cable(2) Magnetic wall holder and screw set(2) Screw fastening and screw set(1) SmartHub(1) Ethernet cable(1) Quick start guide(1) Video surveillance sticker90 days free Arlo Secure membership

System requirements

  • IOS, Android, Web

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)