• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia KeyLab 61 mk3 Keyboard Black

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MIDI keyboard 92-90021 KeyLab 61 MK3 black

  • USB MIDI keyboard
  • 12 illuminated impact-dynamic and pressure-sensitive performance pads
  • 9 touch-sensitive faders and 360° control dial
  • 3.5" full color screen (480 x 320 pixels) with 8 control buttons
  • Scale, arpeggiator and chord mode
  • Pitch and modulation wheel
  • Transport as well as DAW-control (play, pause, save, undo, redo, etc.)
  • Transpose Function
  • Connections: Sustain, expression, and auxiliary pedal input
  • MIDI input and output
  • USB-C connection
  • USB-C bus-powered
  • Robust casing with wooden side parts
  • Dimensions (L x W x H) 873 x 278 x 74mm
  • Weight: 6.8 kg.
  • Colour, black

Technical specifications

  • 3.5" full color screen (480 x 320 pixels) with 8 control buttons
  • Connections: Sustain, expression, and auxiliary pedal input
  • MIDI input and output
  • USB-C connection
  • USB-C bus-powered
  • Robust casing with wooden side parts
Product type

Keyboard

Factory colour

Black

Dim

(W x H x D) 87.3 x 7.4 x 27.8 cm

Weight

6.8 kg

Width

87.3 cm

Height

7.4 cm

Depth

27.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429059 Arturia KeyLab 61 mk3 Keyboard Black

Description

KeyLab MK3 is a versatile MIDI controller, which offers unbeatable control over software and hardware instruments.

Developed for advanced and experienced musicians and producers, the controller fits perfectly in each setup. It offers comprehensive DAW integration, advanced performance features, and an improved keypad and interface, all built into a rugged wood and aluminum body.

Whether you're creating a studio masterpiece or capturing the power of a live performance, the KeyLab MK3 eliminates creative barriers and provides intuitive, comprehensive controls that allow musicians to find their expression.

Deep integration
The most advanced DAW integration of all controllers. KeyLab MK3 supports MCU and HUI protocols as well as intelligent mapping technology. In combination with seamless integration with Arturia software and advanced user programs, KeyLab MK3 makes it an indispensable tool for demanding musicians and producers.

Superior playability and processing
KeyLab MK3 combines excellent design with high-quality wood and aluminum components. The improved keyboard design and robust design guarantee reliability and durability – Ideal for professional use.

Full of creative control
In addition to the high-quality, pressure-sensitive controls, the KeyLab MK3 can be completely adjusted and is easy to navigate thanks to the color display. Settings can be adjusted directly on the device or via the enclosed software, so that the controller adjusts itself to all creative processes and performance styles.

Advanced creative features
KeyLab MK3 offers innovative tools such as scale, arpeggiator and chord modes, which extend the creative possibilities. These functions enable musicians to explore new musical ideas and to create advanced compositions easily – a powerful ally in the studio as well as in live performances.

Software included:

Analogue Lab V.
Ableton Live Lite
UVI Model D
Native Instruments The gentleman pianos
Loop-cloud subscription

This text is machine translated.

More interesting products

(*All information is plus legal VAT)