8 impact-sensitive and pressure-sensitive pads with RGB-lighting
8 assignable encoders and 4 fader
OLED display with encoder
Hold and Chord mode
Integrated Arpeggiator
Memory for 8 DAW and user presets
Pedal input for sustain, expression, or foot switch: 6.3-mm jack
MIDI out
USB-C port
USB bus-powered
Dimensions (W x D x H) 355 x 220 x 50 mm
Weight: 1.5 kg
Colour: White
Technical specifications
OLED display with encoder
Hold and Chord mode
Memory for 8 DAW and user presets
Pedal input for sustain, expression, or foot switch: 6.3-mm jack
MIDI out
USB-C port
USB bus-powered
Product type
Keyboard
No. of keys
25 Buttons
Factory colour
White
Dim
(W x H x D) 35.5 x 5 x 22 cm
Weight
1.5 kg
Width
35.5 cm
Height
5 cm
Depth
22 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429044 Arturia MiniLab 3 Keyboard White
Description
MiniLab 3 offers intuitive and expressive control with a high quality keyboard, built-in pads and faders and direct connection to Analog Lab and DAW. The real-time mini-display provides for an easy use – Ideal for beginners and professionals.
Functions such as a built-in arpeggiator, chord mode, customizable DAW mappings and simple transposition facilitate the creative workflow. Thanks to its compact design, deep DAW integration, MIDI out and USB-C connectivity, MiniLab 3 fits into any setup, from the home studio to the stage.
The robust and sustainable design is made of at least 50% recycled plastic and comes in a fully recycled package. In addition, a first-class music suite with DAW software and over 500 instant synth and keyboard presets are included.
Software included:
Ableton Live Analogue Lab Intro NI The gentleman UVI Model D
This text is machine translated.
Description
MiniLab 3 offers intuitive and expressive control with a high quality keyboard, built-in pads and faders and direct connection to Analog Lab and DAW. The real-time mini-display provides for an easy use – Ideal for beginners and professionals.
Functions such as a built-in arpeggiator, chord mode, customizable DAW mappings and simple transposition facilitate the creative workflow. Thanks to its compact design, deep DAW integration, MIDI out and USB-C connectivity, MiniLab 3 fits into any setup, from the home studio to the stage.
The robust and sustainable design is made of at least 50% recycled plastic and comes in a fully recycled package. In addition, a first-class music suite with DAW software and over 500 instant synth and keyboard presets are included.
Software included:
Ableton Live Analogue Lab Intro NI The gentleman UVI Model D