USB Midi keyboard with sequencer 92-90046 KeyStep Pro Black Edition
37 mini keys touch-sensitive, aftertouch
LED via each key for visual feedback
4-track step sequencer with 16 step buttons, up to 64 steps per sequence, up to 16 notes of polyphony per step
24-part rhythm drum sequencer
Melody sequencer with real-time recording, step recording and step editing (pitch, velocity, gate length and time shift)
Performance oriented sequencer
Arpeggiator
Chord mode
Controller mode
OLED Display
Metronome output: 6.3 mm jack
4 CV/Gate/Mod Outputs:3.5 mm Mini jack
8 drum gate outputs 3.5 mm mini-jack
1 MIDI input
2 MIDI-outputs
USB
Clock sync
Sustain pedal input: 6.3 mm jack
Dimensions (W x H x D) 589 x 38 x 208 mm
Weighs 2.7 kg.
Incl. External power supply and USB cable
Technical specifications
OLED Display
Metronome output: 6.3 mm jack
4 CV/Gate/Mod Outputs:3.5 mm Mini jack
8 drum gate outputs 3.5 mm mini-jack
1 MIDI input
2 MIDI-outputs
USB
Clock sync
Product type
Keyboard
No. of keys
37 Buttons
Max. polyphony
16
Factory colour
Black
Rhythms
24
Dim
(W x H x D) 58.9 x 3.8 x 20.8 cm
Weight
2.7 kg
Width
58.9 cm
Height
3.8 cm
Depth
20.8 cm
Features
Small keys
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429049 Arturia KeyStep Pro Keyboard Black Small keys
Description
The Arturia KeyStep Pro is a successful combination of Arturia’s cult controllers KeyStep and BeatStep Pro. A touch-sensitive keyboard with 37 keys , which also has aftertouch , is the primary means of playing melodies, bass lines and drum triggers.
Here you can also use the TR grid to place its beats on the point. Four tracks can be played in parallel and output their notes and commands on a total of two MIDI ports, eight drum triggers and four CV/Gate/Velocity outputs.
The control voltage outputs of the Arturia KeyStep Pro can be linked together, so it is possible to play a lavish modular system with four voices. Of course, polyphony is also output via MIDI. The analog clock/reset inputs/outputs are used to synchronize, for example, a drum computer from the pre-MIDI era, a Teenage Pocket Operator or the sequencer of a modular system. The metronome built into the Arturia KeyStep Pro is output as an audio signal and can be heard conveniently via the mixer or a headphone. An arpeggiator and a random function round off the controller optimized with focus on live and direct access.
This text is machine translated.
Description
The Arturia KeyStep Pro is a successful combination of Arturia’s cult controllers KeyStep and BeatStep Pro. A touch-sensitive keyboard with 37 keys , which also has aftertouch , is the primary means of playing melodies, bass lines and drum triggers.
Here you can also use the TR grid to place its beats on the point. Four tracks can be played in parallel and output their notes and commands on a total of two MIDI ports, eight drum triggers and four CV/Gate/Velocity outputs.
The control voltage outputs of the Arturia KeyStep Pro can be linked together, so it is possible to play a lavish modular system with four voices. Of course, polyphony is also output via MIDI. The analog clock/reset inputs/outputs are used to synchronize, for example, a drum computer from the pre-MIDI era, a Teenage Pocket Operator or the sequencer of a modular system. The metronome built into the Arturia KeyStep Pro is output as an audio signal and can be heard conveniently via the mixer or a headphone. An arpeggiator and a random function round off the controller optimized with focus on live and direct access.