Input for 9 V DC 0.5 A power supply (power supply not included in delivery)
USB bus-powered
Technical specifications
32 touch-sensitive Slimkey keys
Integrated polyphonic step sequencer
Up to 64 steps and 8 simultaneous notes per step
8-Mode Arpeggiator
Chord Play mode
Pitch and modulation touch fader
Input for 9 V DC 0.5 A power supply (power supply not included in delivery)
Product type
Keyboard
Factory colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429046 Arturia KeyStep Keyboard White
Description
The Arturia KeyStep is a small but powerful MIDI and CV Step Sequencer controller with a 32-key keyboard, arpeggiator and chord mode, and multiple outputs that allow music to be created with all the audio equipment – whether it be with external synth modules, virtual instruments or a modular synthesizer setup.
The perfect small format sequencer The 32-key keyboard of the KeyStep is equipped with Arturia's own "Slim Keys", which offer more range than the conventional small MIDI-controllers and at the same time give the professional feeling, which is often missing with the economical MIDI-keyboards. The KeyStep offers two switchable modes: Arpeggiator and Sequencer. In Arpeggiator mode, arpeggios can be played in various modes and time subdivisions that are perfectly synchronized with the DAW or other gear. As a sequencer, the KeyStep allows you to create and edit large patterns with up to 64 steps and 8 notes of polyphony, all with the same controls as the arpeggiator.
Bring together different devices With multiple outputs, including 3 CV-outputs, Sync In & Out, MIDI In & Out as well as MIDI via USB, the KeyStep offers numerous possibilities, in order to synchronize practically every music technology device, whether vintage or modern, and to let all the devices work harmoniously with one another.
The choice of professionals Whether because of the slim, modern design, the extensive functions or the fact that it can also be used with an iPad via the Camera Connection Kit – the Arturia KeyStep can be found in many studios. It is affordable, but at the same time extremely versatile. Not a simple MIDI controller, but a device that offers the full creative influence.
Connections:
USB MIDI in/out CV/Gate output Sync input and output Sustain pedal input
This text is machine translated.
Description
The Arturia KeyStep is a small but powerful MIDI and CV Step Sequencer controller with a 32-key keyboard, arpeggiator and chord mode, and multiple outputs that allow music to be created with all the audio equipment – whether it be with external synth modules, virtual instruments or a modular synthesizer setup.
The perfect small format sequencer The 32-key keyboard of the KeyStep is equipped with Arturia's own "Slim Keys", which offer more range than the conventional small MIDI-controllers and at the same time give the professional feeling, which is often missing with the economical MIDI-keyboards. The KeyStep offers two switchable modes: Arpeggiator and Sequencer. In Arpeggiator mode, arpeggios can be played in various modes and time subdivisions that are perfectly synchronized with the DAW or other gear. As a sequencer, the KeyStep allows you to create and edit large patterns with up to 64 steps and 8 notes of polyphony, all with the same controls as the arpeggiator.
Bring together different devices With multiple outputs, including 3 CV-outputs, Sync In & Out, MIDI In & Out as well as MIDI via USB, the KeyStep offers numerous possibilities, in order to synchronize practically every music technology device, whether vintage or modern, and to let all the devices work harmoniously with one another.
The choice of professionals Whether because of the slim, modern design, the extensive functions or the fact that it can also be used with an iPad via the Camera Connection Kit – the Arturia KeyStep can be found in many studios. It is affordable, but at the same time extremely versatile. Not a simple MIDI controller, but a device that offers the full creative influence.
Connections:
USB MIDI in/out CV/Gate output Sync input and output Sustain pedal input