• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia KeyStep Pro Keyboard White Small keys

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Midi keyboard with sequencer 92-90045 KeyStep Pro

  • 37 mini keys touch-sensitive, aftertouch
  • LED via each key for visual feedback
  • 4-track step sequencer with 16 step buttons, up to 64 steps per sequence, up to 16 notes of polyphony per step
  • 24-part rhythm drum sequencer
  • Melody sequencer with real-time recording, step recording and step editing (pitch, velocity, gate length and time shift)
  • Performance oriented sequencer
  • Arpeggiator
  • Chord mode
  • Controller mode
  • OLED Display
  • Metronome output: 6.3 mm jack
  • 4 CV/Gate/Mod Outputs:3.5 mm Mini jack
  • 8 drum gate outputs 3.5 mm mini-jack
  • 1 MIDI input
  • 2 MIDI-outputs
  • USB
  • Clock sync
  • Sustain pedal input: 6.3 mm jack
  • Dimensions (W x H x D) 589 x 38 x 208 mm
  • Weighs 2.7 kg.
  • Incl. External power supply and USB cable

Technical specifications

  • OLED Display
  • Metronome output: 6.3 mm jack
  • 4 CV/Gate/Mod Outputs:3.5 mm Mini jack
  • 8 drum gate outputs 3.5 mm mini-jack
  • 1 MIDI input
  • 2 MIDI-outputs
  • USB
  • Clock sync
  • Sustain pedal input: 6.3 mm jack
Product type

Keyboard

No. of keys

37 Buttons

Max. polyphony

16

Factory colour

White

Dim

(W x H x D) 58.9 x 3.8 x 20.8 cm

Weight

2.7 kg

Width

58.9 cm

Height

3.8 cm

Depth

20.8 cm

Features

Small keys

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429048 Arturia KeyStep Pro Keyboard White Small keys

Description

Hardware keyboard with advanced multi-track sequencer and arpeggiator.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)