USB Midi keyboard with sequencer 92-90047 KeyStep Pro Chroma
37 mini keys touch-sensitive, aftertouch
LED via each key for visual feedback
4-track step sequencer with 16 step buttons, up to 64 steps per sequence, up to 16 notes of polyphony per step
24-part rhythm drum sequencer
Melody sequencer with real-time recording, step recording and step editing (pitch, velocity, gate length and time shift)
Performance oriented sequencer
Arpeggiator
Chord mode
Controller mode
OLED Display
Metronome output: 6.3 mm jack
4 CV/Gate/Mod Outputs:3.5 mm Mini jack
8 drum gate outputs 3.5 mm mini-jack
1 MIDI input
2 MIDI-outputs
USB
Clock sync
Sustain pedal input: 6.3 mm jack
Dimensions (W x H x D) 589 x 38 x 208 mm
Weighs 2.7 kg.
Incl. External power supply and USB cable
Technical specifications
OLED Display
Metronome output: 6.3 mm jack
4 CV/Gate/Mod Outputs:3.5 mm Mini jack
8 drum gate outputs 3.5 mm mini-jack
1 MIDI input
2 MIDI-outputs
USB
Clock sync
Product type
Keyboard
No. of keys
37 Buttons
Max. polyphony
16
Factory colour
Chrome black
Dim
(W x H x D) 58.9 x 3.8 x 20.8 cm
Weight
2.7 kg
Width
58.9 cm
Height
3.8 cm
Depth
20.8 cm
Features
incl. PSU
Backlit keys
Small keys
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429050 Arturia KeyStep Pro Keyboard Chrome black incl. PSU, Backlit keys, Small keys
Description
KeyStep Pro Chroma is a special edition of the incomparable 4-track sequencer and keyboard. It refinement of the proven all-in-one hardware and software controls with an elegant gray finish, stylish metal knobs, adjustable track colors and other exclusive details.
This text is machine translated.
Description
KeyStep Pro Chroma is a special edition of the incomparable 4-track sequencer and keyboard. It refinement of the proven all-in-one hardware and software controls with an elegant gray finish, stylish metal knobs, adjustable track colors and other exclusive details.