• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia KeyLab Essential 88 mk3 Keyboard Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MIDI keyboard 92-90034 KeyLab Essential 88 MK3 Black

  • USB MIDI keyboard
  • With 88 touch-sensitive keys
  • 8 stroke dynamic pads with aftertouch
  • 1 raster encoder
  • 9 control dials
  • 9 faders (30 mm)
  • Transport section
  • 2.5 inches LCD-Display
  • Pitch bend and modulation wheel
  • Scale mode
  • Chord Play mode
  • Arpeggiator
  • Mackie/HUI control compatible
  • Seamless integration with Analog Lab (included)
  • USB class compliant
  • Dimensions (W x H x D) 1258 x 88 x 25mm (WxHxD)
  • Weight: 8.2 kg
  • Colour, black

Technical specifications

  • 2.5 inches LCD-Display
  • Mackie/HUI control compatible
  • Seamless integration with Analog Lab (included)
  • USB class compliant
Product type

Keyboard

No. of keys

88 Buttons

Factory colour

Black

Dim

(W x H x D) 1.258 x 0.088 x 0.255 m

Weight

8.2 kg

Width

1.258 m

Height

0.088 m

Depth

0.255 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429055 Arturia KeyLab Essential 88 mk3 Keyboard Black

Description

KeyLab Essential MK3 88 is a versatile full-range keyboard controller, which enables you to control DAW, play with MIDI hardware and take your own music production directly in the hand. Its half-weighted keys, creative functions for creating ideas and the accompanying inspiring music software eliminate creative barriers, so that the focus can lie on music.

Software included:

Analogue Lab V.
Ableton Live Lite
UVI Model D
Native Instruments The gentleman pianos
Loop-cloud subscription

This text is machine translated.

More interesting products

(*All information is plus legal VAT)