• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum AR1159-R Blender 500 W Red

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

500 W

Product type

Blender

Switching stages

2

Capacity

1.2 l

Kitchen appliances features

with ice crusher

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865158 arzum AR1159-R Blender 500 W Red

Information

Information 2865158 arzum AR1159-R Blender 500 W Red

Description

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)