• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBF550DG Blender 1500 W Dark grey

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 100 cm

1500 W

Product type

Blender

Switching stages

5

Capacity

1800 ml

Kitchen appliances features

BPA-free

dishwasher proof

Factory colour

Dark grey

Weight

5.21 kg

Material

Stainless steel

Material (container)

Plastic

Width

168 mm

Height

425 mm

Length

168 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452095 NUTRiBULLET NBF550DG Blender 1500 W Dark grey

Description

This stylish and powerful mixer is designed to help you prepare your favorite recipes with ease. With an output of 1500 watts and 5 speed levels, it offers a variety of possibilities for you. It also has an auto function for optimum mixing at the touch of a button. The automatic cycle adjusts the time and performance settings for you so that you always get perfect results thanks to its load detection technology.

The intuitive and simplified user interface allows easy navigation and ensures the perfect time for each preparation. The sturdy accessories offer you numerous options to prepare the ideal quantity for every occasion. With its refined silhouette and the elegant, satin finish, it blends perfectly into the design of any kitchen.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)