• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Blender Solid Pro Blender 1400 W Stainless steel, Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Princess blender 212094, 1400 W

  • Pulse, ice-crush and self-cleaning functionGlass jugInfinitely variable speed controller

Technical specifications

1400 W

Product type

Blender

Capacity

1.75 l

Kitchen appliances features

stepless speed control

Factory colour

Stainless steel

Black

Material

Stainless steel

Material (container)

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789643 Princess Blender Solid Pro Blender 1400 W Stainless steel, Black

Description

The luxurious and powerful Princess 212094 Blender Solid Pro is Ideal for those who want to quickly prepare a healthy smoothie, soup or dip. The powerful 1400 Watt mixer is equipped with a stepless speed regulator, 3 programs and a pulse function. The mixer is super easy to clean thanks to the glass container, removable parts and automatic cleaning function.

This text is machine translated.

Features

  • Pulse functionRemovable dispenserRemovable bladeLockable with safety lockCover with refill openingDishwasher safe accessoriesNon-slip stand.Pre-programmed settings

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)