• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart Kettle 3000 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

3000 W

Product type

Kettle

Capacity

1.5 l

Factory colour

Black

Material

Plastic

Stainless steel

Tank volume

1.5 l

Cord storage

yes

360° rotational base

yes

Cordless

yes

Adjustable thermostat

no

Anti-calc filter

yes

Auto power off

yes

Wide opening lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554051 Cuisinart Kettle 3000 W Black

Description

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)