• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NB907MACL Smoothie maker 900 W Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

900 W

Product type

Smoothie maker

Capacity

925 ml

Factory colour

Grey

Weight

2.1 kg

Width

140 mm

Height

376 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452089 NUTRiBULLET NB907MACL Smoothie maker 900 W Grey

Description

Like the NUTRiBULLET® Pro, the NUTRiBULLET® Pro is a compact 900 watt smoothie maker. The matt color gives it an extra portion of elegance. With the extraction blade, which has 6 knives, you get even hard ingredients like ice or very tough ingredients like green cabbage perfectly processed into smooth smoothies.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)