• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBJ500 Juicer 150 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 1 m.

150 W

Product type

Juicer

Capacity

700 ml

Kitchen appliances features

dishwasher proof

Factory colour

Black

Weight

8.9 kg

Material

Stainless steel

Plastic

Width

202 mm

Height

443 mm

Length

345 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452098 NUTRiBULLET NBJ500 Juicer 150 W Black

Description

Don't be fooled by its compact size: The NUTRiBULLET® Slow Jicer is equipped from top to bottom for large juice tasks. Its wide 3-inch filling shaft is suitable for larger quantities of fruit and vegetables. The high-torque motor at low speed and the long-life steel tip screw press extract every drop of nutrient from your favorite fruit and vegetables. It also has a peat-free spout that mixes the juice until you want to fill it in your glass. Additional Bonus? The slow process is very quiet – something that the members of your household will certainly appreciate.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)