• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology Blender Beige, Metallic

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GLASS CANNER MIXER ETERNAL RETRO SERIES MODEL: BAT-SS-5565

  • Stainless steel housing, painted in metallic beigeideal for chopping, mixing, liquefying and grinding2 speeds with one-touch function for crushing ice

Technical specifications

Product type

Blender

Switching stages

2

Capacity

1.5 l

Kitchen appliances features

with ice crusher

Factory colour

Beige

Metallic

Weight

3.25 kg

Material

Stainless steel

Material (container)

Glass

Width

205 mm

Height

385 mm

Length

175 mm

Documents & Downloads

Datasheet

Datasheet 2577319 SOGO Human Technology Blender Beige, Metallic

User & Safety Instructions

User & Safety Instructions 2577319 SOGO Human Technology Blender Beige, Metallic

Description

Mixed Eternal Retro series painted in metallic beige, with glass attachment.

This text is machine translated.

Features

  • Glass jug with 1.5 l capacityRemovable cap (40 ml)6-blade blades made of stainless steelPure copper motorLocking system with safety switchNon-slip feet.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)