• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun JB 9040 BK Blender 1600 W Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

1600 W

Product type

Blender

Switching stages

10

Capacity

3 l

Kitchen appliances features

BPA-free

corded

Factory colour

Black

Weight

4.63 kg

Material

Steel

Width

200 mm

Height

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452062 Braun JB 9040 BK Blender 1600 W Black

Description

Braun's PowerBlend 9 is a powerful kitchen performer with a sophisticated range of new technologies. With iTextureControl you can adjust your mixes from very smooth to coarse – and 18 food programs automate your texture adjustment in three easy steps. The Triaction Technology jug delivers 60% finer and 4x faster* mixing. And you enjoy 1600 watts of power and up to 45,000 rpm for high-quality mix results with a precision edge blade made in Germany that effortlessly emulates even the toughest ingredients. *Compared to brown JB5160

Triaction technology
60% finer and 4x faster*. Uniquely designed triangle-shaped mixing container, which ensures that the ingredients reach the mixing area faster. *Compared to JB5160

ITextureControl
Select the desired consistency for each program. Set your preferred consistency automatically in 3 simple steps. Step 1) 1 Select the food program, step 2) 1 Select consistency, step 3) press start.

18 food programs
Individual mix results through 18 programs. 6 food programs x 3 consistency.

Function 'Hot soup'
Select the smooth soup program to bring the ingredients to serving temperature by rubbing the knife in the heat resistant blender container.

Precision edge blade
In Solingen, Germany, the blade design developed and produced for the crushing of hard ingredients in seconds.

Cleaning program
Simplifies the cleaning process with a single push of a button.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.98*

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)