• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 50152 Current Cable extension 2.5 A Black 5.00 m H03VVH2-F 2X 0,75 mm²

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0281-5
Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Outlets

1

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

2.5 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857708 AS Schwabe 50152 Current Cable extension 2.5 A Black 5.00 m H03VVH2-F 2X 0,75 mm²

Description

Euro extension 5m with plug and Euro coupling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)