• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60305 Current Cable extension Black 5.00 m H05RR-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber extension cable 5m

  • Earthing contact plug, earthing contact coupling with protective cap.
  • Splash proof. For short-term use outdoors.
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0282-4
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

H05RR-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

16 A

1.5 mm²

5 m

Black

Rubber

3

230-230 V

IP44

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1857903 AS Schwabe 60305 Current Cable extension Black 5.00 m H05RR-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1857903 AS Schwabe 60305 Current Cable extension Black 5.00 m H05RR-F 3G 1,5 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)