• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60548 Current Cable extension 16 A Black 25.00 m H07RN-F 5G 2,5 mm² incl. phase inverter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

CEE-extension 16A, 25m

  • Symbol image for AS Schwabe 60548 Current Cable extension 16 A Black 25.00 m H07RN-F 5G 2,5 mm² incl. phase inverter

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE phase inverter plug (5-pin, 16 A)

Connector version

straight

Type B

CEE connector (5-pin, 16 A)

Outlets

1

Cable standard

H07RN-F 5G 2,5 mm²

Cable length

25.00 m

Cable features

incl. phase inverter

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 617540 AS Schwabe 60548 Current Cable extension 16 A Black 25.00 m H07RN-F 5G 2,5 mm² incl. phase inverter

User & Safety Instructions

User & Safety Instructions 617540 AS Schwabe 60548 Current Cable extension 16 A Black 25.00 m H07RN-F 5G 2,5 mm² incl. phase inverter

Description

With phase reversing plug. Heavy Rubber hose line approved on construction sites and in agricultural holdings. With high-quality CEE plug and CEE coupling of the latest generation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)