• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60715 Current Cable extension 16 A Yellow 25.00 m N07V3V3-F 5G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-extension 16A, 25m

  • IP44

Technical specifications

  • Tested according to IEC 60309, ÖVE E 8241-55
Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

N07V3V3-F 5G 1,5 mm²

Cable length

25.00 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Yellow

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 1040697 AS Schwabe 60715 Current Cable extension 16 A Yellow 25.00 m N07V3V3-F 5G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1040697 AS Schwabe 60715 Current Cable extension 16 A Yellow 25.00 m N07V3V3-F 5G 1,5 mm²

Description

Armoured construction site cables with high-quality CEE plugs and CEE couplings. This extremely wear-resistant and highly flexible cable is specially designed for the rough operation has been developed. Particularly suitable for use in workplaces with high crimp and abrasion hazard e.g. by truck and forklift truck vehicles. Through the multi-strand braid design and the special plastic mixture of the outer sheath, the wire at very low as well as at very high temperatures can be used and is still very flexible. Safety cable in yellow color. Europe product.

This text is machine translated.

Features

  • CEE-extension 16A, 25m K35 AT-N07V3 V3-F 5G1.5 400 V 16 A.
  • This text is machine translated.

Hints

Approved for construction sites in Austria. Not for commercial and construction sites in Germany. Only for final consumers in Germany.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)