High-current extension cable 25 m K35 AT-N07V3V3-F 5G2.5 - 400V/32A/6h/approx. 22kW - robust CEE extension for outdoors - IP44 - Made in Germany
CEE-extension 32A, 25m
K35 AT-N07 V3V3-F 5G2.5 400V
Max. Load capacity up to 26A
External area IP 44
Technical specifications
Product type
Current Cable extension
Version
Cable extension
Cable length
25 m
Cable features
Acid-resistant
Used at
Outdoors
Cable use
Current
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387256 AS Schwabe 60723 Current Cable extension
Description
The 25 m K35 AT-N07V3V3-F 5G2.5 construction site line (400V/32A/5-pin/6h/approx. 22kW) provides a stable power supply for demanding applications. ÖVE E8241-55 tested PVC-cable, acid-/oil-resistant, weather-proof (-35 to 70 °C). Perfect for construction sites, industry, variable outdoor inserts. Equipped with CEE plug and coupling with hinged cover for a reliable and protected power connection at the construction site. Effective protection (IP44) against foreign bodies and water spray for increased safety and durability. With the quality characteristic "Made in Germany" the construction site -high current extension line stands for highest standards and reliability.
This text is machine translated.
Description
The 25 m K35 AT-N07V3V3-F 5G2.5 construction site line (400V/32A/5-pin/6h/approx. 22kW) provides a stable power supply for demanding applications. ÖVE E8241-55 tested PVC-cable, acid-/oil-resistant, weather-proof (-35 to 70 °C). Perfect for construction sites, industry, variable outdoor inserts. Equipped with CEE plug and coupling with hinged cover for a reliable and protected power connection at the construction site. Effective protection (IP44) against foreign bodies and water spray for increased safety and durability. With the quality characteristic "Made in Germany" the construction site -high current extension line stands for highest standards and reliability.
This text is machine translated.
What kind of Cable Extensions are you looking for?