• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61025 Current Cable extension 32 A Black 25.00 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-extension 32A, 25m

  • Approved for construction sites and agricultural use
  • With high-quality CEE plug and CEE coupling with hinged lid
  • Plugs and couplings of the latest generation, "Made in Germany"
  • 400 V, 5-pin, 6 h
  • Tested according to IEC 60309, DIN EN 50525-2
  • IP44: Protected against foreign objects and water
  • Symbol image for AS Schwabe 61025 Current Cable extension 32 A Black 25.00 m

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug (5-pin, 32 A)

Connector version

straight

Type B

CEE connector (5-pin, 32 A)

Outlets

1

Cable standard

H07RN-F 5G 4 mm²

Cable length

25.00 m

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 617545 AS Schwabe 61025 Current Cable extension 32 A Black 25.00 m

User & Safety Instructions

User & Safety Instructions 617545 AS Schwabe 61025 Current Cable extension 32 A Black 25.00 m

Description

RN-Rubber hose pipes made of rubber
The heavy rubber sheathed cables "RN-F" have rubber insulating sleeves and are encased in neoprene rubber. They are oil, UV and ozone resistant and are suitable for temperature ranges from -30°C to +60°C. Due to their good mechanical resistance they withstand high loads in dry and damp rooms as well as in water and can be used permanently outdoors, e.g. in agricultural holdings or on construction sites.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)