
Highlights & Details
Earthed spiral cord black
- Spiral cables with angled plug in black
- PLASTIC SHEATHED CABLE H05VV-F 3G1.5
- Suitable for indoor use
- With right-angle power plug and coupling
- Base length 1 m, flexible extension
- IP20: Covered
Technical specifications
- Tested according to DIN VDE 0620-2-1, DIN EN 50525-2
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG right-angle plug
- Connector version
angled on one side
- Type B
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
2.50 m
- Cable features
Spiral cable
- Operating voltage
230 V/50 Hz
- Used at
Indoors
IP20
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Max. load capacity
3600 W
- Cable type
H05VV-F 3G 1.5 mm²
- Nominal current (details)
16 A
- Cross section
1.5 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 612985 AS Schwabe 70410 Current Cable extension 16 A Black 2.50 m Spiral cable
User & Safety Instructions
User & Safety Instructions 612985 AS Schwabe 70410 Current Cable extension 16 A Black 2.50 m Spiral cable
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 46.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























