• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 70416 Current Cable extension 16 A Orange, Red 5.00 m H07BQ-F 5G 1,5 mm² Spiral cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction sites spiral cable CEE Orange

  • No more pitfalls
  • Oil-resistant
  • High abrasion-proof
  • IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug (5-pin, 16 A)

Connector version

straight

Type B

CEE connector (5-pin, 16 A)

Cable standard

H07BQ-F 5G 1,5 mm²

Cable length

5.00 m

Cable features

Spiral cable

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Orange

Red

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 551485 AS Schwabe 70416 Current Cable extension 16 A Orange, Red 5.00 m H07BQ-F 5G 1,5 mm² Spiral cable

User & Safety Instructions

User & Safety Instructions 551485 AS Schwabe 70416 Current Cable extension 16 A Orange, Red 5.00 m H07BQ-F 5G 1,5 mm² Spiral cable

Conformity certificate

Conformity certificate 551485 AS Schwabe 70416 Current Cable extension 16 A Orange, Red 5.00 m H07BQ-F 5G 1,5 mm² Spiral cable

Description

From approx. 1 m to up to 5 m extendable spiral cable. Ideal for manufacturing, workshop and mobile machinery (e.g. lifting platforms). Cable suitable for extreme mechanical stress.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)