• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 90403 Water leak detector battery-powered

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Water leak detector

Mounting type

Floor

Operating voltage

9 V

Power supply (LOV)

battery-powered

Max SPL (per channel)

85 dB

Width

85 mm

Height

33 mm

Depth

85 mm

Dim

(W x H x D) 85 x 33 x 85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484814 AS Schwabe 90403 Water leak detector battery-powered

Description

With the help of a special sensor, the water detector warns you when moisture is developing. No matter whether pipe breaks, leaking bathtubs and washing machines or open water taps - as soon as the water detector detects moisture, a loud signal sounds. This allows you to intervene in good time, even in the event of small floods.

Temperature range: - 4 °C to 38 °C.
Including 9 V battery pack
Warning tone at low battery level
Height 33 mm, diameter 85 mm
IP65: Dust-proof and splash-water protected

This text is machine translated.

More interesting products

(*All information is plus legal VAT)