
Number
Highlights & Details
Water detector WD1000
- Audible and visual alarmAlarm volume approx. 82 dBIncl. Water sensor
Technical specifications
- Power consumption (standby): Approx. 0.5 W.Trigger sensitivity: Approx. 100 kΩVolume (alarm): Approx. 82 dB (at a distance of 1 m)Sensor: Water sensor (included)Sensor cable: Approx. 3 m (extendable up to 20 m)Dimensions WD 1000: 98 x 59 x 42 mm, without plugWater sensor dimensions 75 x 30 x 8 mmProtection class: IP20
- Product type
Water leak detector
- Detector features
incl. external sensor
- Operating voltage
230 V, 50 Hz
- Power supply (LOV)
via mains outlet
- Sound pressure
82 dB
- Width
59 mm
- Height
98 mm
- Depth
42 mm
- Dim
(W x H x D) 59 x 98 x 42 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533588 H-Tronic 1114720 WD 1000 Water leak detector incl. external sensor via mains outlet
Conformity certificate
Conformity certificate 2533588 H-Tronic 1114720 WD 1000 Water leak detector incl. external sensor via mains outlet
Warranty Terms
Warranty Terms 2533588 H-Tronic 1114720 WD 1000 Water leak detector incl. external sensor via mains outlet
Description
This text is machine translated.
Scope of delivery
- Water detector WD 1000
- Water sensor (cable length 3 m)
- Operating instructions German/English.




